STMicroelectronics ESDA25LY Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23-3L
- RS Stock No.:
- 239-6256
- Mfr. Part No.:
- ESDA25LY
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$357.00
(exc. GST)
$393.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.119 | $357.00 | - |
| 6000 - 6000 | $0.117 | $351.00 | $12.00 |
| 9000 + | $0.115 | $345.00 | $36.00 |
*price indicative
- RS Stock No.:
- 239-6256
- Mfr. Part No.:
- ESDA25LY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-23-3L | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 43V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, IEC | |
| Series | ESDA25LY | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-23-3L | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 43V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS, IEC | ||
Series ESDA25LY | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics diode array is designed to protect 1 line or 2 lines against ESD transients, ideal for applications where both reduced line capacitance and board space saving are required.
AEC-Q101 qualified
Dual unidirectional Transil functions
Low leakage current - IR max. < 20 μA at VBR
300 W peak pulse power 8/20 μs
High ESD protection level up to 25 kV
High integration
Suitable for high density boards
Related links
- STMicroelectronics ESDA25LY Uni-Directional TVS Diode 3-Pin SOT-23-3L
- STMicroelectronics Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA25L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA6V1L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA14V2L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
