Vishay SQM50034EL N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-263 SQM50034EL_GE3
- RS Stock No.:
- 200-6790
- Mfr. Part No.:
- SQM50034EL_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$73.23
(exc. GST)
$80.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 175 | $2.929 | $73.23 |
| 200 - 375 | $2.857 | $71.43 |
| 400 + | $2.812 | $70.30 |
*price indicative
- RS Stock No.:
- 200-6790
- Mfr. Part No.:
- SQM50034EL_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | SQM50034EL | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.41mm | |
| Height | 9.66mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series SQM50034EL | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 10.41mm | ||
Height 9.66mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQM50034EL Type N-Channel MOSFET 60 V Enhancement, 1-Pin TO-263 SQM50034EL_GE3
- Vishay SQM50034E Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Vishay SQM50034E Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SQM50034E_GE3
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB100N6F7
- Vishay SQM40020E Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
