STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode, 140 W, 2-Pin 0201
- RS Stock No.:
- 168-8799
- Mfr. Part No.:
- ESDAULC5-1BF4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8799
- Mfr. Part No.:
- ESDAULC5-1BF4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 140W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 13.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 320μm | |
| Length | 630μm | |
| Width | 330μm | |
| Maximum Reverse Leakage Current | 70nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 140W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 13.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 10A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 320μm | ||
Length 630μm | ||
Width 330μm | ||
Maximum Reverse Leakage Current 70nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 8051879
- Mfr. Part No. NUF2042XV6T1G
Each (In a Pack of 50)
$0.456
- RS Stock No. 8051879P
- Mfr. Part No. NUF2042XV6T1G
Each (Supplied on a Reel)
$0.456
- RS Stock No. 1106376P
- Mfr. Part No. ESDARF02-1BU2CK
Each (Supplied on a Reel)
$0.098
- RS Stock No. 1661047
- Mfr. Part No. ESDARF02-1BU2CK
Each (On a Reel of 3000)
$0.083
Related links
- STMicroelectronics ESDAULC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin 0201
- Vishay VCAN16A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay VCAN33A2-03GHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323








