Bourns 1.5SMBJ36A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,155.00

(exc. GST)

$1,272.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.385$1,155.00
6000 - 27000$0.347$1,041.00
30000 +$0.312$936.00

*price indicative

RS Stock No.:
231-4021
Mfr. Part No.:
1.5SMBJ36A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

25.9A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

58.1V

Maximum Operating Temperature

150°C

Length

4.57mm

Series

1.5SMBJ

Width

3.94mm

Standards/Approvals

No

Height

2.44mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 36 V working peak reverse voltage.

1500 watts power dissipation

Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy