Bourns 1.5SMBJ33A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 231-4017
- Mfr. Part No.:
- 1.5SMBJ33A
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,167.00
(exc. GST)
$1,284.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.389 | $1,167.00 |
| 6000 - 27000 | $0.35 | $1,050.00 |
| 30000 + | $0.315 | $945.00 |
*price indicative
- RS Stock No.:
- 231-4017
- Mfr. Part No.:
- 1.5SMBJ33A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 28.2A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 53.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.44mm | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Series | 1.5SMBJ | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 28.2A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 53.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.44mm | ||
Width 3.94mm | ||
Length 4.57mm | ||
Series 1.5SMBJ | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Bourns 1.5SMBJ33A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ14A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ30A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ48A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMBJ24A Uni-Directional TVS Diode 2-Pin DO-214
