Bourns 1.5SMBJ33A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 231-4018
- Mfr. Part No.:
- 1.5SMBJ33A
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$18.55
(exc. GST)
$20.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.742 | $18.55 |
| 50 - 75 | $0.728 | $18.20 |
| 100 - 225 | $0.714 | $17.85 |
| 250 - 975 | $0.702 | $17.55 |
| 1000 + | $0.689 | $17.23 |
*price indicative
- RS Stock No.:
- 231-4018
- Mfr. Part No.:
- 1.5SMBJ33A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 28.2A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 53.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Series | 1.5SMBJ | |
| Height | 2.44mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 28.2A | ||
ESD Protection Yes | ||
Clamping Voltage VC 53.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Width 3.94mm | ||
Series 1.5SMBJ | ||
Height 2.44mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2314018P
- Mfr. Part No. 1.5SMBJ33A
- RS Stock No. 2314013P
- Mfr. Part No. 1.5SMBJ30A
- RS Stock No. 2314009P
- Mfr. Part No. 1.5SMBJ24A
- RS Stock No. 2314022P
- Mfr. Part No. 1.5SMBJ36A
Related links
- Bourns 1.5SMBJ33A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ14A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ30A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ48A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMBJ24A Uni-Directional TVS Diode 2-Pin DO-214









