Bourns 1.5SMBJ36A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 231-4022
- Mfr. Part No.:
- 1.5SMBJ36A
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.97
(exc. GST)
$23.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11,900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.839 | $20.98 | - |
| 50 - 75 | $0.824 | $20.60 | $0.75 |
| 100 - 225 | $0.808 | $20.20 | $3.10 |
| 250 - 975 | $0.794 | $19.85 | $11.25 |
| 1000 + | $0.78 | $19.50 | $59.00 |
*price indicative
- RS Stock No.:
- 231-4022
- Mfr. Part No.:
- 1.5SMBJ36A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 25.9A | |
| Clamping Voltage VC | 58.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Series | 1.5SMBJ | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 25.9A | ||
Clamping Voltage VC 58.1V | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.44mm | ||
Series 1.5SMBJ | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1.5SMBJ36A-H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ14A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMBJ33A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ30A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ48A Uni-Directional TVS Diode 2-Pin DO-214
