onsemi Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- RS Stock No.:
- 214-8885
- Mfr. Part No.:
- NIV1241MTWTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8885
- Mfr. Part No.:
- NIV1241MTWTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | WDFN-W-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 23.5V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 43V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.3mm | |
| Series | NIV1241 | |
| Length | 2.1mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type WDFN-W-6 | ||
Maximum Reverse Stand-off Voltage Vwm 23.5V | ||
Pin Count 6 | ||
Clamping Voltage VC 43V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.3mm | ||
Series NIV1241 | ||
Length 2.1mm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
The ON Semiconductor NIx1161 series is designed to protect high speed data lines from ESD as well as short to vehicle battery situations.
Low capacitance
Pb−Free
- RS Stock No. 7532608P
- Mfr. Part No. ESD7004MUTAG
Each (Supplied on a Reel)
$0.896
- RS Stock No. 0559012
- Mfr. Part No. H04C645V0U
Each (On a Tape of 100)
$0.314
- RS Stock No. 9223347
- Mfr. Part No. TPD2E001DRLR
Each (On a Reel of 4000)
$0.369
- RS Stock No. 2434827P
- Mfr. Part No. PESD4USB5U-TBSX
Each (Supplied on a Reel)
$0.439
Related links
- onsemi Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi NIV1241MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi NIV1161MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi DF6A6.8FUT1G 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363











