onsemi 4-Element Uni-Directional ESD Protection Diode, 75 W, 6-Pin SC-88
- RS Stock No.:
- 186-9035
- Mfr. Part No.:
- DF6A6.8FUT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9035
- Mfr. Part No.:
- DF6A6.8FUT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | SC-88 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 75W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type SC-88 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 75W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
This quad voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.
SC-88 Package Allows Four Separate Unidirectional Configurations
Low Leakage < 1 μ A @ 5 Volt
Breakdown Voltage: 6.4 - 7.2 Volt @ 5 mA
Low Capacitance (40 pF typical)
ESD Protection Meeting 61000-4-2 Level 4 and 16 kV Human Body Model
Mechanical Characteristics:
Void Free, Transfer-Molded, Thermosetting Plastic Case
Corrosion Resistant Finish, Easily Solderable
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
Related links
- onsemi DF6A6.8FUT1G 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi 2-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
- onsemi SZESD1L001W1T2G 2-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
- onsemi 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi 4-Element Bi-Directional ESD Protection Diode 8-Pin DFN
