onsemi NIV1161MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- RS Stock No.:
- 214-8884
- Mfr. Part No.:
- NIV1161MTWTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8884
- Mfr. Part No.:
- NIV1161MTWTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 23V | |
| Mount Type | Surface | |
| Package Type | WDFN-W-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 55V | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Series | NIx1161 | |
| Height | 800μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 23V | ||
Mount Type Surface | ||
Package Type WDFN-W-6 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 55V | ||
Maximum Peak Pulse Current Ippm 30A | ||
Maximum Operating Temperature 150°C | ||
Series NIx1161 | ||
Height 800μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The ON Semiconductor NIx1161 series is designed to protect high speed data lines from ESD as well as short to vehicle battery situations.
Low capacitance
Pb−Free
Related links
- onsemi Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi NIV1241MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- onsemi 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
