DiodesZetex SMCJ70CAQ-13-F 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9315
Mfr. Part No.:
SMCJ70CAQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

86V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Maximum Peak Pulse Current Ippm

13.3A

Minimum Operating Temperature

-55°C

ESD Protection

No

Clamping Voltage VC

113V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SMCJ

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

The DiodesZetex SMCJ70CAQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 70V and it is bidirectional device.

Glass passivated die construction

Excellent clamping capability

Each (In a Pack of 50)
$0.415
Each (In a Pack of 25)
$0.374
Each (On a Reel of 5000)
$0.26
Each (In a Pack of 25)
$0.397

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy