DiodesZetex SMAJ43CA-13-F 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save -

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.68

(exc. GST)

$12.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 1225$0.467$11.68-
1250 - 2475$0.464$11.60-
2500 +$0.456$11.402%

*price indicative

Packaging Options:
RS Stock No.:
822-8578
Mfr. Part No.:
SMAJ43CA-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

47.8V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

5.7A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

69.4V

ESD Protection

No

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

4.6mm

Series

SMAJ

Width

2.92mm

Standards/Approvals

No

Height

2.1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy