DiodesZetex SMCJ30CA-13-F 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 751-5091
- Mfr. Part No.:
- SMCJ30CA-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,560 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.877 | $8.77 |
| 750 - 1490 | $0.87 | $8.70 |
| 1500 + | $0.852 | $8.52 |
*price indicative
- RS Stock No.:
- 751-5091
- Mfr. Part No.:
- SMCJ30CA-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 31A | |
| Test Current It | 1mA | |
| ESD Protection | No | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.62mm | |
| Series | SMCJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 31A | ||
Test Current It 1mA | ||
ESD Protection No | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.62mm | ||
Series SMCJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ12CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ170CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ78CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ75CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ110CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ58CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
