Fagor Electronica 600 V 1.5 A Diode 2-Pin SOD-123W FS1JW TRTB
- RS Stock No.:
- 123-1446
- Mfr. Part No.:
- FS1JW TRTB
- Brand:
- Fagor Electronica
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$23.80
(exc. GST)
$26.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 2400 | $0.119 | $23.80 |
| 2600 - 4800 | $0.116 | $23.20 |
| 5000 + | $0.114 | $22.80 |
*price indicative
- RS Stock No.:
- 123-1446
- Mfr. Part No.:
- FS1JW TRTB
- Brand:
- Fagor Electronica
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Width | 2mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Width 2mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
Silicon Rectifier Diodes, Fagor
Diodes and Rectifiers, Fagor
Related links
- Fagor Electronica 600 V 1.5 A Diode 2-Pin SOD-123W
- Fagor Electronica 600 V 1 A Diode Fast Recovery 2-Pin SOD-123W FES1JW TRTB
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W FRS1JW TRTB
- Fagor Electronica 600 V 1 A Diode Fast Recovery 2-Pin SOD-123W
- Fagor Electronica 600 V 800 mA Diode Fast Recovery 2-Pin SOD-123W
- Fagor Electronica 1 Single 1 W 0.06 % Surface 2-Pin SOD-123W
- Fagor Electronica 60V 2A 2-Pin SOD123W FSS26W TRTB
- Fagor Electronica P6SMB18A TRTB 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA