Littelfuse SP4021-01FTG 3-Element Uni-Directional TVS Diode Array, 600 W, 2-Pin SOD-323

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
171-4248
Mfr. Part No.:
SP4021-01FTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode Array

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

6.3V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

25A

Test Current It

2μA

Clamping Voltage VC

19.6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Number of Elements per Chip

3

Series

SP4021

Standards/Approvals

No

Width

1.45mm

Height

1.04mm

Length

1.9mm

Maximum Reverse Leakage Current

500nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The SP4021 Series TVS Diode Arrays can safely provide up to 25A protection against lightning induced surges and up to 600W of power handling capability. This revolutionary design offers 1.5x the power handling capability of alternative solutions, and yields a 16% improvement in low loading capacitance (2.5pF TYP) than competitive products. Ideal for protecting telecommunications interfaces and other high-speed data interfaces without sacrificing signal integrity.

Superb surge protection

Peak pulse power of 600W

Low capacitance of 2.5pF (typ)

Enhanced ESD capability

Low dynamic resistance

RDYN is 0.52Ω for SP4021

Benefits:

Compared to similar market solutions, the SP4021 Series provides remarkably more overhead to electrical threats defined by regulatory standards

-1.5x higher power handling capability

16% lower capacitance than other solutions helps to preserve signal integrity and minimize data loss while offering a more robust device against electrical threats

Enhanced ESD protection provides maximum reliability for equipment during installation and servicing

Provides low clamping voltages for sensitive chipsets, protecting them from catastrophic failure and maximizing system reliability

Applications

10/100/1000 Ethernet

T1/E1/T3/E3 Data Lines

USB1.1/2.0

Power Ports

Computers & Peripherals

Instrumentation

Medical Equipment

Each (In a Pack of 10)
$0.911
Each (Supplied on a Reel)
$0.99
Each (On a Reel of 3000)
$0.412
  • RS Stock No. 1714265P
  • Mfr. Part No. SP4021-01FTG-C
Each (Supplied on a Reel)
$0.911

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy