Littelfuse SP4020-01FTG 3-Element Uni-Directional TVS Diode Array, 750 W, 2-Pin SOD-323
- RS Stock No.:
- 171-3888
- Mfr. Part No.:
- SP4020-01FTG
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,212.00
(exc. GST)
$1,332.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.404 | $1,212.00 | - |
| 6000 - 9000 | $0.40 | $1,200.00 | $24.00 |
| 12000 + | $0.395 | $1,185.00 | $108.00 |
*price indicative
- RS Stock No.:
- 171-3888
- Mfr. Part No.:
- SP4020-01FTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 3.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 750W | |
| Clamping Voltage VC | 21.8V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Test Current It | 2μA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 3 | |
| Width | 1.45mm | |
| Standards/Approvals | No | |
| Length | 1.9mm | |
| Series | SP4020 | |
| Height | 1.04mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 3.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 750W | ||
Clamping Voltage VC 21.8V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 30A | ||
Test Current It 2μA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 3 | ||
Width 1.45mm | ||
Standards/Approvals No | ||
Length 1.9mm | ||
Series SP4020 | ||
Height 1.04mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SP4020-01FTG 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SP4020-01FTG-C 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse SP4021-01FTG 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
