STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array, 300 kW, 6-Pin QFN
- RS Stock No.:
- 209-7617
- Mfr. Part No.:
- HSP031-1BM6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7617
- Mfr. Part No.:
- HSP031-1BM6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300kW | |
| Clamping Voltage VC | 7V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Length | 1.65mm | |
| Height | 550μm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300kW | ||
Clamping Voltage VC 7V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Length 1.65mm | ||
Height 550μm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
The STMicroelectronics HSP031-1BM6 is a single channel ESD array with a rail to rail architecture designed to protect 2 differential lines from over voltages event caused by ESD, surge (8/20 μs).Packaged in a QFN-6L, the device is designed specifically for the protection of high-speed differential lines such as Ethernet 10 Gbps.
High ESD protection level exceeding IEC 61000-4-2 level 4:
±30kV (contact discharge)
±30kV (air discharge)
High IEC 61000-4-5 surge capability: 10 A
Very low dynamic resistance: 0.25 Ohm
Low capacitance: 0.7 pF
- RS Stock No. 8290658
- Mfr. Part No. ESDAULC6-3BP6
Each (In a Pack of 25)
$0.432
- RS Stock No. 2155561
- Mfr. Part No. 1.5SMC82A-Q
Each (On a Reel of 3000)
$0.603
- RS Stock No. 2155566
- Mfr. Part No. SMCJ64A-Q
Each (On a Reel of 3000)
$0.417
- RS Stock No. 2155567
- Mfr. Part No. SMCJ64A-Q
Each (In a Pack of 25)
$1.049
Related links
- STMicroelectronics 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
- onsemi 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
- STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- STMicroelectronics 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- Nexperia IP4220CZ6 6-Pin TSOP
- Nexperia 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP











