STMicroelectronics 1-Element Bi-Directional ESD Protection Array, 300 kW, 6-Pin QFN
- RS Stock No.:
- 209-7616
- Mfr. Part No.:
- HSP031-1BM6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7616
- Mfr. Part No.:
- HSP031-1BM6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300kW | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Clamping Voltage VC | 7V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.65mm | |
| Height | 550μm | |
| Width | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300kW | ||
Maximum Peak Pulse Current Ippm 10A | ||
Clamping Voltage VC 7V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.65mm | ||
Height 550μm | ||
Width 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
The STMicroelectronics HSP031-1BM6 is a single channel ESD array with a rail to rail architecture designed to protect 2 differential lines from over voltages event caused by ESD, surge (8/20 μs).Packaged in a QFN-6L, the device is designed specifically for the protection of high-speed differential lines such as Ethernet 10 Gbps.
High ESD protection level exceeding IEC 61000-4-2 level 4:
±30kV (contact discharge)
±30kV (air discharge)
High IEC 61000-4-5 surge capability: 10 A
Very low dynamic resistance: 0.25 Ohm
Low capacitance: 0.7 pF
Related links
- STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- STMicroelectronics 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
