onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array, 2 kW, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,845.00

(exc. GST)

$2,030.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.738$1,845.00-
5000 - 7500$0.728$1,820.001%
10000 +$0.713$1,782.503%

*price indicative

RS Stock No.:
122-0133
Mfr. Part No.:
LC03-6R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

ESD Protection Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6.8V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

8

Peak Pulse Power Dissipation Pppm

2kW

Clamping Voltage VC

20V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

100A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

5

Width

4mm

Length

5mm

Height

1.5mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

20μA

COO (Country of Origin):
PH

High-Current Lightning Protection, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy