Nexperia IP4220CZ6,125 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP
- RS Stock No.:
- 166-1517
- Mfr. Part No.:
- IP4220CZ6,125
- Brand:
- Nexperia
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$729.00
(exc. GST)
$801.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.243 | $729.00 | - |
| 6000 - 9000 | $0.237 | $711.00 | 2% |
| 12000 + | $0.233 | $699.00 | 4% |
*price indicative
- RS Stock No.:
- 166-1517
- Mfr. Part No.:
- IP4220CZ6,125
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Series | IP4 | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Complex Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3.1mm | ||
Series IP4 | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- Nexperia IP4220CZ6 6-Pin TSOP
- Nexperia 4-Element Uni-Directional ESD Protection Diode 6-Pin TSOP
- Nexperia 4-Element Bi-Directional TVS Diode Array 6-Pin TSOP
- Nexperia 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-457
- onsemi 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
- Nexperia 4-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- STMicroelectronics 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
