DiodesZetex 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 206-0331
- Mfr. Part No.:
- SMCJ58AQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0331
- Mfr. Part No.:
- SMCJ58AQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 93.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 16A | |
| ESD Protection | No | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMCJ | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Clamping Voltage VC 93.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 16A | ||
ESD Protection No | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMCJ | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex 1500W surface mount automotive transient voltage suppressor has unidirectional and bidirectional versions available which gives breakdown voltage is 64.40V with reverse standoff voltage is 58V
5V to 170V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex SMCJ58AQ-13-F 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SMC
- DiodesZetex 1-Element Bi-Directional 600 W, 2-Pin DO-214
