DiodesZetex SMCJ58AQ-13-F 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 206-0332
- Mfr. Part No.:
- SMCJ58AQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0332
- Mfr. Part No.:
- SMCJ58AQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 93.6V | |
| ESD Protection | No | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMCJ | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 16A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 93.6V | ||
ESD Protection No | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMCJ | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
The DiodesZetex 1500W surface mount automotive transient voltage suppressor has unidirectional and bidirectional versions available which gives breakdown voltage is 64.40V with reverse standoff voltage is 58V
5V to 170V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- DiodesZetex SMBJ12CAQ-13-F 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMCJ75AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ58A-13-F 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ78AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ70AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ36A-13-F 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex SMCJ64AQ-13-F 1-Element Uni-Directional TVS Diode 2-Pin DO-214
