DiodesZetex SMBJ58CAQ-13-F 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 206-0328
- Mfr. Part No.:
- SMBJ58CAQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$789.00
(exc. GST)
$867.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.263 | $789.00 | - |
| 6000 - 9000 | $0.256 | $768.00 | 2% |
| 12000 + | $0.252 | $756.00 | 4% |
*price indicative
- RS Stock No.:
- 206-0328
- Mfr. Part No.:
- SMBJ58CAQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 93.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 6.4A | |
| ESD Protection | No | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SMBJ | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 93.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 6.4A | ||
ESD Protection No | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SMBJ | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex 600W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 64.40V with reverse standoff voltage is 58V
12V to 100V standoff voltage
Glass passivated die construction
- RS Stock No. 2060330
- Mfr. Part No. SMBJ58CAQ-13-F
Each (In a Pack of 25)
$0.647
- RS Stock No. 2060330P
- Mfr. Part No. SMBJ58CAQ-13-F
Each (Supplied on a Reel)
$0.647
- RS Stock No. 8231757
- Mfr. Part No. SMBJ54A-13-F
Each (In a Pack of 25)
$0.463
- RS Stock No. 1791122
- Mfr. Part No. SMBJ30A-13-F
Each (On a Reel of 3000)
$0.131
Related links
- DiodesZetex 1-Element Bi-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMBJ58CAQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMBJ58AQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- DiodesZetex SMBJ12CAQ-13-F 1-Element Uni-Directional 600 W, 2-Pin DO-214











