DiodesZetex 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 206-0318
- Mfr. Part No.:
- SMAJ58CAQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0318
- Mfr. Part No.:
- SMAJ58CAQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 93.6V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 4.3A | |
| ESD Protection | No | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 93.6V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 4.3A | ||
ESD Protection No | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
The DiodesZetex 400W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 64.4V with reverse standoff voltage is 58V
5V to 200V standoff voltage
Glass passivated die construction
Related links
- DiodesZetex SMAJ58CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ58AQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ60CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex 1-Element Bi-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMAJ10CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin DO-214
