DiodesZetex SMCJ36A-13-F 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,590.00

(exc. GST)

$1,740.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.53$1,590.00-
6000 - 9000$0.517$1,551.002%
12000 +$0.509$1,527.003%

*price indicative

RS Stock No.:
165-8468
Mfr. Part No.:
SMCJ36A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

No

Maximum Peak Pulse Current Ippm

25.8A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

58.1V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.3mm

Standards/Approvals

No

Length

7.11mm

Width

6.22mm

Series

SMCJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy