DiodesZetex SMBJ70AQ-13-F 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-9298
Mfr. Part No.:
SMBJ70AQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

89.5V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

70V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

5.3A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

113V

ESD Protection

No

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMBJ

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The DiodesZetex SMBJ70AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 70V and it is unidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy