DiodesZetex SMBJ58CAQ-13-F 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 206-0330
- Mfr. Part No.:
- SMBJ58CAQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.40
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 125 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.616 | $15.40 | - |
| 750 - 1475 | $0.608 | $15.20 | $6.00 |
| 1500 + | $0.592 | $14.80 | $36.00 |
*price indicative
- RS Stock No.:
- 206-0330
- Mfr. Part No.:
- SMBJ58CAQ-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 6.4A | |
| Clamping Voltage VC | 93.6V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SMBJ | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional, Uni-Directional | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection No | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 6.4A | ||
Clamping Voltage VC 93.6V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SMBJ | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- DiodesZetex 1-Element Bi-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMBJ58AQ-13-F 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
- DiodesZetex SMBJ12CAQ-13-F 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex 1-Element Uni-Directional 600 W, 2-Pin DO-214
- DiodesZetex SMAJ58CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ58AQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ60CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMBJ15CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
