Taiwan Semiconductor SMCJ51A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 808-0350
- Mfr. Part No.:
- SMCJ51A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 760 more to save $12.92
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$13.34
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,320 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 740 | $0.667 | $13.34 | - |
| 760 - 1480 | $0.65 | $13.00 | $12.92 |
| 1500 + | $0.64 | $12.80 | $40.50 |
*price indicative
- RS Stock No.:
- 808-0350
- Mfr. Part No.:
- SMCJ51A
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 56.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 51V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 82.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 18.2A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | FBI | |
| Width | 6.25mm | |
| Series | SMCJ | |
| Length | 7.15mm | |
| Height | 2.75mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 56.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 51V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Clamping Voltage VC 82.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 18.2A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals FBI | ||
Width 6.25mm | ||
Series SMCJ | ||
Length 7.15mm | ||
Height 2.75mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
- RS Stock No. 8080350P
- Mfr. Part No. SMCJ51A
- RS Stock No. 8022402
- Mfr. Part No. SMCJ10A
- RS Stock No. 8080300
- Mfr. Part No. SMCJ20A
- RS Stock No. 8080300P
- Mfr. Part No. SMCJ20A
Related links
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ75CA 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ43A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ58A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ11A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ40A 1-Element Uni-Directional TVS Diode 2-Pin DO-214






