DiodesZetex D12V0H1U2WSQ-7 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 222-2806
- Mfr. Part No.:
- D12V0H1U2WSQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$282.00
(exc. GST)
$309.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.094 | $282.00 |
| 15000 + | $0.085 | $255.00 |
*price indicative
- RS Stock No.:
- 222-2806
- Mfr. Part No.:
- D12V0H1U2WSQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 24V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | DxV0 | |
| Length | 2.7mm | |
| Height | 1.1mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 25A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 24V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series DxV0 | ||
Length 2.7mm | ||
Height 1.1mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex D12V0H1U2WSQ-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
