STMicroelectronics HSP051-4M5 4-Element Uni-Directional TVS Diode, 5-Pin DFN
- RS Stock No.:
- 192-3834
- Mfr. Part No.:
- HSP051-4M5
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3834
- Mfr. Part No.:
- HSP051-4M5
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Array | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.7V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 5 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 13.7V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Height | 350μm | |
| Width | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 70nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Array | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.7V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 5 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 13.7V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Height 350μm | ||
Width 900μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 70nA | ||
- COO (Country of Origin):
- CN
The HSP051-4M5 is a 4-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines. The device is packaged in μQFN 1.3 mm x 0.8 mm with a 500 μm pitch.
Very compact 500 μm pitch package, for easy PCB layout
Very-large bandwidth: 11.5 GHz
Very-low capacitance: 0.2 pF (I/O to I/O) and 0.35 pF (I/O to GND)
Very low dynamic resistance : 0.35 Ω
Low leakage current: < 1 nA
High ESD protection level
High integration
Suitable for high density boards
Extended operating junction temperature range : -40 °C to 150 °C
±20 kV (contact discharge)
±30 kV (air discharge)
- RS Stock No. 2026952
- Mfr. Part No. SP2525NUTG
Each (In a Pack of 10)
$1.744
- RS Stock No. 7931976
- Mfr. Part No. SP3010-04UTG
Each (In a Pack of 10)
$1.039
- RS Stock No. 1660112
- Mfr. Part No. SP3010-04UTG
Each (On a Reel of 3000)
$0.547
- RS Stock No. 2026951
- Mfr. Part No. SP2525NUTG
Each (On a Reel of 3000)
$0.963
Related links
- STMicroelectronics HSP051-4M5 4-Element Uni-Directional TVS Diode, 5-Pin DFN
- STMicroelectronics 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics 4-Element Uni-Directional TVS Diode 5-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-666









