STMicroelectronics 4-Element Uni-Directional TVS Diode, 30 W, 6-Pin SOT-666
- RS Stock No.:
- 168-5763
- Mfr. Part No.:
- ESDALC6V1P6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5763
- Mfr. Part No.:
- ESDALC6V1P6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 30W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.7mm | |
| Height | 600μm | |
| Series | ESDALC6V1Px | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 30W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Length 1.7mm | ||
Height 600μm | ||
Series ESDALC6V1Px | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDALC6V1P6 4-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDALC6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
