onsemi ESD8008MUTAG 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- RS Stock No.:
- 186-9870
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9870
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 14 | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 8.1V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.5mm | |
| Series | ESD | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Array | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 14 | ||
Test Current It 1mA | ||
Clamping Voltage VC 8.1V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16A | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 125°C | ||
Length 5.5mm | ||
Series ESD | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
The ESD8008 is designed specifically to protect four high speed differential pairs. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance for the high speed lines.
0.35pF max capacitance
Deep snap back SCR technology
Supports data rates up to 6Gb/s
Ultra low clamping voltage for ESD events
Computing
LCD TV
Applications
V-by-One HS
LVDS
Displayport
- RS Stock No. 2434813P
- Mfr. Part No. PESD4USB3U-TTSX
Each (Supplied on a Reel)
$0.624
- RS Stock No. 1869897
- Mfr. Part No. SMF05CT2G
Each (In a Pack of 25)
$0.515
- RS Stock No. 1869897P
- Mfr. Part No. SMF05CT2G
Each (Supplied on a Reel)
$0.515
- RS Stock No. 2434813
- Mfr. Part No. PESD4USB3U-TTSX
Each (In a Pack of 25)
$0.624
Related links
- onsemi 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN









