onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- RS Stock No.:
- 162-9961
- Mfr. Part No.:
- ESD8104MUTAG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$936.00
(exc. GST)
$1,029.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.312 | $936.00 |
| 15000 + | $0.28 | $840.00 |
*price indicative
- RS Stock No.:
- 162-9961
- Mfr. Part No.:
- ESD8104MUTAG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 10 | |
| Clamping Voltage VC | 11.4V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 16A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Height | 500μm | |
| Length | 2.5mm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 10 | ||
Clamping Voltage VC 11.4V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 16A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Height 500μm | ||
Length 2.5mm | ||
Standards/Approvals No | ||
Width 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MY
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
