onsemi 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- RS Stock No.:
- 186-9041
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9041
- Mfr. Part No.:
- ESD8008MUTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8.1V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 8 | |
| Series | ESD | |
| Standards/Approvals | No | |
| Length | 5.5mm | |
| Width | 1.5mm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 14 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8.1V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 16A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 8 | ||
Series ESD | ||
Standards/Approvals No | ||
Length 5.5mm | ||
Width 1.5mm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
The ESD8008 is designed specifically to protect four high speed differential pairs. Ultra−low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow−through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance for the high speed lines.
0.35pF max capacitance
Deep snap back SCR technology
Supports data rates up to 6Gb/s
Ultra low clamping voltage for ESD events
Computing
LCD TV
Applications
V-by-One HS
LVDS
Displayport
- RS Stock No. 2434813P
- Mfr. Part No. PESD4USB3U-TTSX
Each (Supplied on a Reel)
$0.624
- RS Stock No. 1869897P
- Mfr. Part No. SMF05CT2G
Each (Supplied on a Reel)
$0.515
- RS Stock No. 1869897
- Mfr. Part No. SMF05CT2G
Each (In a Pack of 25)
$0.515
- RS Stock No. 7916163
- Mfr. Part No. MMQA5V6T1G
Each (On a Tape of 50)
$0.389
Related links
- onsemi ESD8008MUTAG 8-Element Uni-Directional ESD Protection Array, 14-Pin UDFN
- onsemi 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- onsemi ESD7104MUTAG 5-Element Uni-Directional ESD Protection Array, 10-Pin UDFN
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi 1-Element Uni-Directional ESD Protection Array 6-Pin TSOP










