onsemi 1-Element Uni-Directional ESD Protection Diode, 500 mW, 2-Pin SOD-523
- RS Stock No.:
- 186-9137
- Mfr. Part No.:
- SZESD5Z3.3T1G
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 186-9137
- Mfr. Part No.:
- SZESD5Z3.3T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500mW | |
| Maximum Peak Pulse Current Ippm | 8.4A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 14.1V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | ESD5Z | |
| Width | 900μm | |
| Height | 700μm | |
| Length | 1.3mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500mW | ||
Maximum Peak Pulse Current Ippm 8.4A | ||
Test Current It 1mA | ||
Clamping Voltage VC 14.1V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series ESD5Z | ||
Width 900μm | ||
Height 700μm | ||
Length 1.3mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi SZESD5Z3.3T1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
