Nexperia PESD5V0X1UAB,115 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- RS Stock No.:
- 166-0119
- Mfr. Part No.:
- PESD5V0X1UAB,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$513.00
(exc. GST)
$564.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,000 unit(s) shipping from 09 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.171 | $513.00 | - |
| 6000 - 9000 | $0.166 | $498.00 | $30.00 |
| 12000 + | $0.164 | $492.00 | $84.00 |
*price indicative
- RS Stock No.:
- 166-0119
- Mfr. Part No.:
- PESD5V0X1UAB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 9V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Maximum Peak Pulse Current Ippm | 2A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.25mm | |
| Height | 650μm | |
| Series | PESD | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Clamping Voltage VC 9V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Maximum Peak Pulse Current Ippm 2A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.25mm | ||
Height 650μm | ||
Series PESD | ||
Standards/Approvals No | ||
Width 850μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
PESDxxxX1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD3V3U1UB 2-Pin SOD-523
- Nexperia 1-Element Bi-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
