Nexperia PESD5Z7.0,115 1-Element Uni-Directional ESD Protection Diode, 180 W, 2-Pin SOD-523
- RS Stock No.:
- 166-0117
- Mfr. Part No.:
- PESD5Z7.0,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$303.00
(exc. GST)
$333.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.101 | $303.00 |
| 15000 + | $0.091 | $273.00 |
*price indicative
- RS Stock No.:
- 166-0117
- Mfr. Part No.:
- PESD5Z7.0,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 180W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 15V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Width | 850μm | |
| Series | PESD | |
| Height | 650μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 180W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 15V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Width 850μm | ||
Series PESD | ||
Height 650μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- CN
PESD5Zx Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia
Low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5Z7.0 180 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5Z6.0 180 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin I-IGIA
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD12VS1UB 180 W, 2-Pin I-IGIA
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
