onsemi NUF2114MNT1G 4-Element Bi-Directional ESD Protection Diode, 0.36 W, 8-Pin DFN
- RS Stock No.:
- 162-9214
- Mfr. Part No.:
- NUF2114MNT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,773.00
(exc. GST)
$1,950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.591 | $1,773.00 | - |
| 6000 - 9000 | $0.576 | $1,728.00 | 2% |
| 12000 + | $0.567 | $1,701.00 | 4% |
*price indicative
- RS Stock No.:
- 162-9214
- Mfr. Part No.:
- NUF2114MNT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 13.7V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 0.36W | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 13.7V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 0.36W | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- MY
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
- RS Stock No. 8051918
- Mfr. Part No. NUF2114MNT1G
- RS Stock No. 8051918P
- Mfr. Part No. NUF2114MNT1G
- RS Stock No. 1869897P
- Mfr. Part No. SMF05CT2G
- RS Stock No. 1330731P
- Mfr. Part No. TPD4E02B04DQAR
Related links
- onsemi NUF2114MNT1G 4-Element Bi-Directional ESD Protection Diode 8-Pin DFN
- Nexperia 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- Nexperia PESD18VF1BLYL 2-Element Bi-Directional ESD Protection Diode, 2-Pin DFN
- onsemi 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- Nexperia PESD5V0X1BCAL 2-Pin DFN
- onsemi 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi 1-Element Bi-Directional ESD Protection Diode 2-Pin X2-DFN
- onsemi SZESD7462N2T5G 1-Element Bi-Directional ESD Protection Diode 2-Pin X2-DFN











