Vishay VTVS5V0ASMF-HM3-08 1-Element Uni-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-219AB
- RS Stock No.:
- 180-6532
- Mfr. Part No.:
- VTVS5V0ASMF-HM3-08
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 180-6532
- Mfr. Part No.:
- VTVS5V0ASMF-HM3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 400 W | |
| Pin Count | 2 | |
| Package Type | DO-219AB | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Clamping Voltage (VC) | 8.9 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 980 μm | |
| Length | 2.9 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 42.95 A | |
| Maximum Reverse Leakage Current | 5 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 5 V | |
| Minimum Breakdown Voltage (Vbr) | 6.4 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 1.9 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 400 W | ||
Pin Count 2 | ||
Package Type DO-219AB | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Clamping Voltage (VC) 8.9 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 980 μm | ||
Length 2.9 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 42.95 A | ||
Maximum Reverse Leakage Current 5 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 5 V | ||
Minimum Breakdown Voltage (Vbr) 6.4 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 1.9 mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1807382
- Mfr. Part No. SMF12A-E3-08
- RS Stock No. 1807973
- Mfr. Part No. SMF48A-E3-08
- RS Stock No. 1807959
- Mfr. Part No. SMF6V0A-E3-08
- RS Stock No. 1807393
- Mfr. Part No. SMF6V0A-E3-08
Related links
- Vishay VTVS5V0ASMF-HM3-08 1-Element Uni-Directional 400 W, 2-Pin DO-219AB
- Vishay VTVS5V0ASMF-M3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay VTVS15ASMF-M3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMAJ5.0AHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ5.0AHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ15AHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay P4SMA220CAHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214











