Vishay VTVS5V0ASMF-M3-08 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-219
- RS Stock No.:
- 180-6533
- Mfr. Part No.:
- VTVS5V0ASMF-M3-08
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$777.00
(exc. GST)
$855.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.259 | $777.00 | - |
| 6000 - 27000 | $0.254 | $762.00 | 1% |
| 30000 + | $0.229 | $687.00 | 11% |
*price indicative
- RS Stock No.:
- 180-6533
- Mfr. Part No.:
- VTVS5V0ASMF-M3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-219 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 42.95A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8.9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Height | 980μm | |
| Width | 1.9mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-219 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 42.95A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8.9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Height 980μm | ||
Width 1.9mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1806577
- Mfr. Part No. VTVS5V0ASMF-M3-08
- RS Stock No. 1806577P
- Mfr. Part No. VTVS5V0ASMF-M3-08
- RS Stock No. 1807382
- Mfr. Part No. SMF12A-E3-08
- RS Stock No. 1807954
- Mfr. Part No. SMF12A-E3-08
Related links
- Vishay VTVS5V0ASMF-M3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay VTVS15ASMF-M3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay VTVS5V0ASMF-HM3-08 1-Element Uni-Directional 400 W, 2-Pin DO-219AB
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF10A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214










