Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.20$600.00
15000 +$0.18$540.00

*price indicative

RS Stock No.:
180-7382
Mfr. Part No.:
SMF12A-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-219

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Clamping Voltage VC

19.9V

Maximum Peak Pulse Current Ippm

10.1A

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.9mm

Series

eSMP

Length

2.9mm

Height

1.08mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SMF DO-219AB package, surface mount ESD protected unidirectional TVS diode has a breakdown voltage rating of 13.3V and peak pulse current rating of10.1A.

Features and Benefits


• 200W peak pulse power capability with a 10/1000μs waveform, repetition rate (duty cycle): 0.01%

• ESD capability: human body model: class H3B > 8 kV

• ESD immunity ±30kV contact discharge and ±30kV air discharge

• Excellent clamping capability

• Fast response time

• Halogen free

• Low incremental surge resistance

• Low-Noise technology

• Low-profile package

• Operating junction temperature ranges between -65°C and 175°C

• Wave and reflow solderable

Applications


• Automotive load dump

• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computers, industries and telecommunication

Certifications


• AEC-Q101 qualified

• Automotive Grade

• e3

• IEC 61000-4-2

• J-STD-020

• UL 94 V-0 listed

Each (In a Pack of 25)
$0.388
Each (In a Pack of 25)
$0.293
Each (In a Pack of 25)
$0.386
Each (In a Pack of 25)
$0.351

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy