Vishay P4SMA220CAHM3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 219-0043
- Mfr. Part No.:
- P4SMA220CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Add 450 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.70
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 400 | $0.274 | $13.70 | - |
| 450 - 850 | $0.268 | $13.40 | 2% |
| 900 + | $0.263 | $13.15 | 4% |
*price indicative
- RS Stock No.:
- 219-0043
- Mfr. Part No.:
- P4SMA220CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 209V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 185V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 328V | |
| Maximum Peak Pulse Current Ippm | 910mA | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 209V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 185V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 328V | ||
Maximum Peak Pulse Current Ippm 910mA | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.5mm | ||
Height 2.09mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ30CAHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ15AHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ33CAHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ30AHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ90CAHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ28AHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ5.0AHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
