NSK LW Series, L1W210500LCNF01PCZ, Linear Guide Rail 21 mm width 500 mm Length

Subtotal (1 unit)*

$459.77

(exc. GST)

$505.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.77

*price indicative

RS Stock No.:
620-728
Mfr. Part No.:
L1W210500LCNF01PCZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Rail

Rail Width

21mm

Rail Length

500mm

Series

LW

Material

Special High Carbon Steel

Standards/Approvals

ISO 14728-1, ISO 14728-2

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Wide linear guide designed for compact systems requiring high moment load capacity. It features a 50° contact angle, offering enhanced vertical load handling and rigidity ideal for single-rail setups. Its offset Gothic arch grooves ensure stable four-point contact. It is crafted from special high carbon steel making it ideal for demanding industrial environments.

High load carrying capacity

High resistance against impact load

High accuracy

Easy to handle and designed with safety in mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy