Vishay P6SMB16CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 177-7482
- Mfr. Part No.:
- P6SMB16CA-E3/52
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 750 units)*
$192.00
(exc. GST)
$211.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 750 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $0.256 | $192.00 |
| 3750 + | $0.23 | $172.50 |
*price indicative
- RS Stock No.:
- 177-7482
- Mfr. Part No.:
- P6SMB16CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 15.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 13.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 22.5V | |
| Maximum Peak Pulse Current Ippm | 26.7A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.24mm | |
| Series | P6SMB | |
| Length | 4.57mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 15.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 13.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 22.5V | ||
Maximum Peak Pulse Current Ippm 26.7A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.24mm | ||
Series P6SMB | ||
Length 4.57mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8120070
- Mfr. Part No. P6SMB16CA-E3/52
- RS Stock No. 6997997
- Mfr. Part No. SM6T33CA-E3/52
- RS Stock No. 8193692
- Mfr. Part No. SMBJ160CA-E3/52
- RS Stock No. 6288183
- Mfr. Part No. SMBJ5.0CA-E3/52
Related links
- Vishay P6SMB16CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ22CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ110CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ9.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214







