Littelfuse SP4021-01FTG-C 4-Element Bi-Directional TVS Diode Array, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 171-4265
- Mfr. Part No.:
- SP4021-01FTG-C
- Brand:
- Littelfuse
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 410 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.727 | $7.27 | - |
| 750 - 1490 | $0.712 | $7.12 | 2% |
| 1500 + | $0.702 | $7.02 | 3% |
*price indicative
- RS Stock No.:
- 171-4265
- Mfr. Part No.:
- SP4021-01FTG-C
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 19.6V | |
| Test Current It | 2μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 25A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Width | 1.45mm | |
| Standards/Approvals | No | |
| Series | SP4021 | |
| Length | 1.9mm | |
| Height | 1.04mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 19.6V | ||
Test Current It 2μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 25A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Width 1.45mm | ||
Standards/Approvals No | ||
Series SP4021 | ||
Length 1.9mm | ||
Height 1.04mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1714265P
- Mfr. Part No. SP4021-01FTG-C
- RS Stock No. 2548544P
- Mfr. Part No. D18V0X1B2LPQ-7B
- RS Stock No. 2445210
- Mfr. Part No. CDSOD323-T15C
- RS Stock No. 2548542
- Mfr. Part No. D12V0X1B2LPQ-7B
Related links
- Littelfuse 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SP4020-01FTG-C 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SP4021-01FTG 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 3-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse 4-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Littelfuse SM712-02HTG 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Semtech SMDA24C-7.TBT 7-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23











