Omron D4C Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 250V, 5A
- RS Stock No.:
- 748-2894
- Distrelec Article No.:
- 302-22-399
- Mfr. Part No.:
- D4C-1220
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$214.02
(exc. GST)
$235.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $214.02 |
*price indicative
- RS Stock No.:
- 748-2894
- Distrelec Article No.:
- 302-22-399
- Mfr. Part No.:
- D4C-1220
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Series | D4C | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | RoHS, UL, CCC, CE, CSA | |
| Depth | 16mm | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Front | |
| Operating Force | 5.69N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Series D4C | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals RoHS, UL, CCC, CE, CSA | ||
Depth 16mm | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Front | ||
Operating Force 5.69N | ||
- COO (Country of Origin):
- JP
D4C Compact Limit Switch
Standards
Related links
- Omron D4C Series Roller Lever Limit Switch Metal Housing, 250V
- Omron Roller Lever Limit Switch Metal Housing 5A
- Omron D4C Series Roller Plunger Limit Switch IP67 250V
- Omron D4C Series Roller Plunger Limit Switch IP67 250V ac
- Omron D4C Series Plunger Limit Switch IP67 250V ac
- Omron D4C Series Plunger Limit Switch IP67 250V
- Omron D4C Series Roller Plunger Limit Switch IP67, Metal Housing
- Omron D4C Series Roller Plunger Limit Switch IP67 125V
