STMicroelectronics 1-Element Bi-Directional ESD Protection Diode, 20 W, 2-Pin ST-0201
- RS Stock No.:
- 166-1047
- Mfr. Part No.:
- ESDARF02-1BU2CK
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$249.00
(exc. GST)
$273.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 27,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.083 | $249.00 | - |
| 6000 - 9000 | $0.081 | $243.00 | $12.00 |
| 12000 + | $0.08 | $240.00 | $36.00 |
*price indicative
- RS Stock No.:
- 166-1047
- Mfr. Part No.:
- ESDARF02-1BU2CK
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 20W | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 12V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 650μm | |
| Height | 330μm | |
| Standards/Approvals | No | |
| Width | 350μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Maximum Reverse Stand-off Voltage Vwm 3.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 20W | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 12V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 650μm | ||
Height 330μm | ||
Standards/Approvals No | ||
Width 350μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDARF02-1BU2CK 1-Element Bi-Directional ESD Protection Diode 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDAVLC5-1BF4 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional ESD Protection Diode 2-Pin 0201
- STMicroelectronics ESDALC6V1-1U2 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics ESDZX168B-1BF4 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
