STMicroelectronics HSP061-4NY8 4-Element TVS Diode Array, 8-Pin QFN
- RS Stock No.:
- 168-8037
- Mfr. Part No.:
- HSP061-4NY8
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8037
- Mfr. Part No.:
- HSP061-4NY8
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 18V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | HSP061 | |
| Height | 500μm | |
| Width | 1.05mm | |
| Standards/Approvals | No | |
| Length | 2.05mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type QFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 18V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Series HSP061 | ||
Height 500μm | ||
Width 1.05mm | ||
Standards/Approvals No | ||
Length 2.05mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
ESD Protection for High Speed Data Lines
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 6247687
- Mfr. Part No. USBLC6-2P6
Each (In a Pack of 10)
$0.577
- RS Stock No. 1714298
- Mfr. Part No. SP720APP
Each (In a Pack of 2)
$5.41
- RS Stock No. 2396263P
- Mfr. Part No. ESDA6V1LY
Each (Supplied on a Reel)
$0.345
- RS Stock No. 2396263
- Mfr. Part No. ESDA6V1LY
Each (In a Pack of 10)
$0.345
Related links
- STMicroelectronics HSP061-4NY8 4-Element TVS Diode Array, 8-Pin QFN
- STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element ESD Protection Array, 6-Pin QFN
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 4-Element TVS Diode 8-Pin SOIC









