STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array, 90 W, 6-Pin SOT-666
- RS Stock No.:
- 168-7721
- Mfr. Part No.:
- DSILC6-4P6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$717.00
(exc. GST)
$789.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.239 | $717.00 |
| 15000 + | $0.215 | $645.00 |
*price indicative
- RS Stock No.:
- 168-7721
- Mfr. Part No.:
- DSILC6-4P6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | DSILC6-4xx | |
| Height | 600μm | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
Maximum Peak Pulse Current Ippm 5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Series DSILC6-4xx | ||
Height 600μm | ||
Width 1.3mm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- MY
DSILC6-4xx, ESD Protection for High Speed Interface
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
