Bourns CDSOT23-SM712 2-Element Bi-Directional TVS Diode, 400 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,317.00

(exc. GST)

$1,449.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 01 February 2027
  • Plus 15,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.439$1,317.00-
6000 - 9000$0.428$1,284.002%
12000 +$0.421$1,263.004%

*price indicative

RS Stock No.:
165-3019
Mfr. Part No.:
CDSOT23-SM712
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

7.5V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

3

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

26V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

17A

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Height

1.155mm

Width

1.4mm

Standards/Approvals

No

Series

CDSOD

Length

3mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transient Voltage Suppressors, CDSOT23 Series, Bourns Electronics


ESD protection 30kV max.

Surge protection with 400W Peak Pulse Power

Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy